
CLA1B-WKW-XD0F0E33 | |
|---|---|
DigiKey Part Number | CLA1B-WKW-XD0F0E33TR-ND - Tape & Reel (TR) CLA1B-WKW-XD0F0E33CT-ND - Cut Tape (CT) CLA1B-WKW-XD0F0E33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA1B-WKW-XD0F0E33 |
Description | LED CLA1B-WKW/MKW COOL WHT 4PLCC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Lighting CLA1B-WKW/MKW White, Cool 3.2V 30mA 120° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLA1B-WKW-XD0F0E33 Models |
Category | CRI (Color Rendering Index) 75 |
Mfr | Current - Max 80mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-PLCC |
Color | Supplier Device Package 4-PLCC |
Flux @ 25°C, Current - Test 10lm (6lm ~ 14lm) | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Current - Test 30mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 120°C/W |
Lumens/Watt @ Current - Test 105 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,20340 € | 20,34 € |
| 500 | 0,18320 € | 91,60 € |
| 1 000 | 0,17510 € | 175,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17279 € | 345,58 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

