
| CLA1A-WKW-CXAYB453 | |
|---|---|
| DigiKey Part Number | CLA1A-WKW-CXAYB453TR-ND - Tape & Reel (TR) CLA1A-WKW-CXAYB453CT-ND - Cut Tape (CT) CLA1A-WKW-CXAYB453DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CLA1A-WKW-CXAYB453 | 
| Description | LED COOL WHITE 5500K 4PLCC | 
| Manufacturer Standard Lead Time | 3 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting - White, Cool 5500K 3.6V 30mA 4-PLCC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 5500K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 7lm (Typ) | |
| Current - Test | 30mA | |
| Voltage - Forward (Vf) (Typ) | 3.6V | |
| Lumens/Watt @ Current - Test | 65 lm/W | |
| CRI (Color Rendering Index) | 72 (Typ) | |
| Current - Max | 35mA | |
| Viewing Angle | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-PLCC | |
| Supplier Device Package | 4-PLCC | |
| Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | |
| Thermal Resistance of Package | 200°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,20000 € | 0,20 € | 
| 10 | 0,18200 € | 1,82 € | 
| 100 | 0,16810 € | 16,81 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,19547 € | 390,94 € | 
| 50 000 | 0,13974 € | 6 987,00 € | 
| Unit Price without VAT: | 0,20000 € | 
|---|---|
| Unit Price with VAT: | 0,24000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France