
CHA0612-0000-000N0U0A30G | |
|---|---|
DigiKey Part Number | 90-CHA0612-0000-000N0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CHA0612-0000-000N0U0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0612 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Current - Max 600mA |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 114° |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Warm | Height 1.50mm |
CCT (K) 3000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 6.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1381lm (Typ) | Base Product Number |
Current - Test 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 4,03700 € | 40,37 € |
| 50 | 3,92220 € | 196,11 € |
| 100 | 3,61210 € | 361,21 € |
| 200 | 3,28485 € | 656,97 € |
| 500 | 3,07664 € | 1 538,32 € |
| 1 000 | 2,83018 € | 2 830,18 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,10000 € |

