Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CHA0410-0000-00PN0U0A31Q | |
|---|---|
DigiKey Part Number | 90-CHA0410-0000-00PN0U0A31Q-ND |
Manufacturer | |
Manufacturer Product Number | CHA0410-0000-00PN0U0A31Q |
Description | XLAMP CHA LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0410 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 119 lm/W |
Packaging Tray | Current - Max 300mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 114° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3100K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 4.20mm Dia |
Luminous Flux @ Current/Temperature 750lm (Typ) | Lens Type Flat |
Current - Test 175mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHA0410-0000-000N0U0A30G | Cree LED | 344 | 90-CHA0410-0000-000N0U0A30G-ND | 2,91000 € | Parametric Equivalent |
| CHA0410-0000-00PN0U0A30G | Cree LED | 0 | 90-CHA0410-0000-00PN0U0A30G-ND | 2,70673 € | Parametric Equivalent |
| CHA0410-0000-00PN0U0A30H | Cree LED | 0 | 90-CHA0410-0000-00PN0U0A30H-ND | 3,24545 € | Parametric Equivalent |
| CHA0410-0000-00PN0U0A30Q | Cree LED | 0 | 90-CHA0410-0000-00PN0U0A30Q-ND | 3,24545 € | Parametric Equivalent |
| CHA0410-0000-00PN0U0A30U | Cree LED | 0 | 90-CHA0410-0000-00PN0U0A30U-ND | 3,24545 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,24545 € | 1 298,18 € |
| Unit Price without VAT: | 3,24545 € |
|---|---|
| Unit Price with VAT: | 3,89454 € |



