C5SMF-AJE-CT0U0341 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,12386 €
Datasheet
RFE/GFE/BFE/AFE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-AJE-CT0U0341

DigiKey Part Number
C5SMF-AJE-CT0U0341-ND
Manufacturer
Manufacturer Product Number
C5SMF-AJE-CT0U0341
Description
LED AMBER CLEAR 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.10mm x 3.70mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
100° x 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,12828 €64,14 €
Manufacturers Standard Package
Unit Price without VAT:0,12828 €
Unit Price with VAT:0,15394 €