
C513A-WSS-CW0Z0152 | |
|---|---|
DigiKey Part Number | C513A-WSS-CW0Z0152CT-ND - Cut Tape (CT) C513A-WSS-CW0Z0152TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C513A-WSS-CW0Z0152 |
Description | LED COOL WHITE 5MM ROUND T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 9000K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,22340 € | 22,34 € |
| 500 | 0,20118 € | 100,59 € |
| 1 000 | 0,19228 € | 192,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,18851 € | 471,28 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |






