
C513A-MSN-CW0Z0232 | |
---|---|
DigiKey Part Number | C513A-MSN-CW0Z0232-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C513A-MSN-CW0Z0232 |
Description | LED WARM WHITE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Warm 2800K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,25219 € | 630,48 € |
Unit Price without VAT: | 0,25219 € |
---|---|
Unit Price with VAT: | 0,30263 € |