C503B-GCN-CB0C0782 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 500
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 6 748
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2 411
Unit Price: 0,33000 €
Datasheet
Green 527nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-GCN-CB0C0782

DigiKey Part Number
C503B-GCN-CB0C0782-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-GCN-CB0C0782
Description
LED GREEN CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
C503B-GCN-CB0C0782 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5000,20025 €500,62 €
Manufacturers Standard Package
Unit Price without VAT:0,20025 €
Unit Price with VAT:0,24030 €