C503B-ACS-CYAZA251-030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,13156 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 4 377
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,13742 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,12306 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 497
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,12306 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3 979
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,14034 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,13742 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,12565 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,12306 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,11780 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,13742 €
Datasheet
Image for C503B-ACS-CYAZA251-030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-ACS-CYAZA251-030

DigiKey Part Number
C503B-ACS-CYAZA251-030-ND
Manufacturer
Manufacturer Product Number
C503B-ACS-CYAZA251-030
Description
LED AMBER CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.80mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-ACS-CX0Z0251Cree LED0C503B-ACS-CX0Z0251-ND0,13156 €Parametric Equivalent
C503B-ACS-CX0Z0252Cree LED4 377C503B-ACS-CX0Z0252CT-ND0,17000 €Parametric Equivalent
C503B-ACS-CX0Z0341Cree LED0C503B-ACS-CX0Z0341-ND0,13742 €Parametric Equivalent
C503B-ACS-CX0Z0342Cree LED0C503B-ACS-CX0Z0342-ND0,12306 €Parametric Equivalent
C503B-ACS-CY0Z0251Cree LED2C503B-ACS-CY0Z0251-ND0,16000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,13156 €65,78 €
Manufacturers Standard Package
Unit Price without VAT:0,13156 €
Unit Price with VAT:0,15787 €