Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C503B-AAS-CY0Z0341 | |
|---|---|
DigiKey Part Number | C503B-AAS-CY0Z0341-ND |
Manufacturer | |
Manufacturer Product Number | C503B-AAS-CY0Z0341 |
Description | LED AMBER CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 13.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-AAN-CY0Z0341 | Cree LED | 0 | C503B-AAN-CY0Z0341-ND | 0,12596 € | Direct |
| C503B-ABN-CY0Z0341 | Cree LED | 0 | C503B-ABN-CY0Z0341-ND | 0,13888 € | Parametric Equivalent |
| C503B-ABN-CY0Z0342 | Cree LED | 0 | C503B-ABN-CY0Z0342-ND | 0,12434 € | Parametric Equivalent |
| C503B-ABS-CY0Z0341 | Cree LED | 0 | C503B-ABS-CY0Z0341-ND | 0,13888 € | Parametric Equivalent |
| C503B-ABS-CY0Z0342 | Cree LED | 0 | C503B-ABS-CY0Z0342-ND | 0,12434 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12596 € | 62,98 € |
| Unit Price without VAT: | 0,12596 € |
|---|---|
| Unit Price with VAT: | 0,15115 € |


