LED Lighting XLamp® XHP70.2 White, Neutral 4000K 3-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® XHP70.2 White, Neutral 4000K 3-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric)

XHP70B-00-0000-0D0HM440G

DigiKey Part Number
XHP70B-00-0000-0D0HM440GTR-ND - Tape & Reel (TR)
XHP70B-00-0000-0D0HM440GCT-ND - Cut Tape (CT)
XHP70B-00-0000-0D0HM440GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP70B-00-0000-0D0HM440G
Description
LED XLAMP NEUT WHT 4000K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP70.2 White, Neutral 4000K 3-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XHP70B-00-0000-0D0HM440G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
4.8A, 2.4A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
2-SMD
CCT (K)
4000K 3-Step MacAdam Ellipse
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1538lm (1485lm ~ 1590lm)
Height - Seated (Max)
0.171" (4.35mm)
Current - Test
2.1A, 1.05A
Thermal Resistance of Package
0.9°C/W
Voltage - Forward (Vf) (Typ)
6V, 12V
Base Product Number
Lumens/Watt @ Current - Test
131 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 €9,38 €
108,91400 €89,14 €
508,66040 €433,02 €
1007,97550 €797,55 €
2007,25295 €1 450,59 €
5007,17792 €3 588,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,25530 €6 255,30 €
Manufacturers Standard Package
Unit Price without VAT:9,38000 €
Unit Price with VAT:11,25600 €