150 A Current Sense Transformer 50Hz ~ 400Hz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2SFT-151

DigiKey Part Number
CR2SFT-151-ND
Manufacturer
Manufacturer Product Number
CR2SFT-151
Description
CURR SENSE XFMR 150A CHAS MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
150 A Current Sense Transformer 50Hz ~ 400Hz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 400Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
150 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
150:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
2.681" L x 2.000" W (68.10mm x 44.50mm)
Height - Seated (Max)
2.681" (68.10mm)
Termination Style
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,92000 €18,92 €
1017,03900 €170,39 €
2516,33640 €408,41 €
5015,82120 €791,06 €
10015,32090 €1 532,09 €
25014,68120 €3 670,30 €
50014,21342 €7 106,71 €
Manufacturers Standard Package
Unit Price without VAT:18,92000 €
Unit Price with VAT:22,70400 €