9201-05-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9201-05-00

9201-05-00TR

DigiKey Part Number
306-1389-2-ND - Tape & Reel (TR)
306-1389-1-ND - Cut Tape (CT)
306-1389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9201-05-00TR
Description
RELAY REED SPST 500MA 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
20 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.4 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
250 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,36000 €8,36 €
107,45400 €74,54 €
257,11840 €177,96 €
506,87420 €343,71 €
1006,63830 €663,83 €
2506,33864 €1 584,66 €
5006,12074 €3 060,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,91023 €5 910,23 €
Manufacturers Standard Package
Unit Price without VAT:8,36000 €
Unit Price with VAT:10,03200 €