


7104-12-1100 | |
|---|---|
DigiKey Part Number | 7104-12-1100-ND |
Manufacturer | |
Manufacturer Product Number | 7104-12-1100 |
Description | RELAY REED 4PST 500MA 12V |
Customer Reference | |
Detailed Description | Reed Relay 4PST-NO (4 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 21.8 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Discontinued at DigiKey | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 12VDC | Release Time 0.1 ms |
Contact Form 4PST-NO (4 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 550 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |

