
| 3502-05-711 | |
|---|---|
| DigiKey Part Number | 3502-05-711-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3502-05-711 | 
| Description | RELAY REED DPST 500MA 5V | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3502-05-711 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Coto Technology | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Coil Voltage | 5VDC | |
| Contact Form | DPST-NO (2 Form A) | |
| Contact Rating (Current) | 500 mA | |
| Switching Voltage | 200VAC, 200VDC - Max | |
| Coil Current | 14.3 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Hermetically | |
| Must Operate Voltage | 3.8 VDC | |
| Must Release Voltage | 0.4 VDC | |
| Operate Time | 0.75 ms | |
| Release Time | 0.1 ms | |
| Operating Temperature | -20°C ~ 85°C | |
| Contact Material | - | |
| Coil Resistance | 350 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 264 | 22,53167 € | 5 948,36 € | 
| Unit Price without VAT: | 22,53167 € | 
|---|---|
| Unit Price with VAT: | 27,03800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France