
1240-06-2104 | |
|---|---|
DigiKey Part Number | 1240-06-2104-ND |
Manufacturer | |
Manufacturer Product Number | 1240-06-2104 |
Description | RELAY REED SPST 6V NSTD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 6VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1 ms | |
Release Time | 100 µs | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 150 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,13000 € | 52,13 € |
| 10 | 46,42900 € | 464,29 € |
| 42 | 43,18690 € | 1 813,85 € |
| 84 | 41,70131 € | 3 502,91 € |
| 126 | 40,85603 € | 5 147,86 € |
| Unit Price without VAT: | 52,13000 € |
|---|---|
| Unit Price with VAT: | 62,55600 € |


