
ZUS104805-A | |
|---|---|
DigiKey Part Number | ZUS104805-A-ND |
Manufacturer | |
Manufacturer Product Number | ZUS104805-A |
Description | DC DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 36V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -20°C ~ 71°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 4-DIP Module |
Voltage - Input (Max) 72V | Size / Dimension 1.77" L x 1.38" W x 0.28" H (45.0mm x 35.0mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGS104805 | Cosel USA, Inc. | 106 | 1776-1069-ND | 25,92000 € | Similar |


