
WMA75F-12-J1 | |
|---|---|
DigiKey Part Number | 1776-WMA75F-12-J1-ND |
Manufacturer | |
Manufacturer Product Number | WMA75F-12-J1 |
Description | AC/DC CONVERTER 12V 72W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus, DEMKO, TUV, UKCA |
Current - Output 1 6 A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,42160 € | 660,54 € |
| Unit Price without VAT: | 26,42160 € |
|---|---|
| Unit Price with VAT: | 31,70592 € |

