
SUW1R52415B | |
---|---|
DigiKey Part Number | 1776-2835-ND |
Manufacturer | |
Manufacturer Product Number | SUW1R52415B |
Description | DC DC CONVERTER +/-15V 1.5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA, 50mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,94000 € | 11,94 € |
5 | 11,50000 € | 57,50 € |
10 | 11,31300 € | 113,13 € |
25 | 11,07080 € | 276,77 € |
50 | 10,89080 € | 544,54 € |
100 | 10,71370 € | 1 071,37 € |
250 | 10,48356 € | 2 620,89 € |
500 | 10,31256 € | 5 156,28 € |
Unit Price without VAT: | 11,94000 € |
---|---|
Unit Price with VAT: | 14,32800 € |