
SUW101212B | |
|---|---|
DigiKey Part Number | 1776-3604-ND |
Manufacturer | |
Manufacturer Product Number | SUW101212B |
Description | DC DC CONVERTER +/-12V 24V 11W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 450mA, 450mA |
Mfr | Power (Watts) 11 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 7-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,61000 € | 33,61 € |
| 5 | 32,36000 € | 161,80 € |
| 10 | 31,83600 € | 318,36 € |
| 25 | 31,15320 € | 778,83 € |
| 50 | 30,64620 € | 1 532,31 € |
| 100 | 30,14700 € | 3 014,70 € |
| 250 | 29,49840 € | 7 374,60 € |
| Unit Price without VAT: | 33,61000 € |
|---|---|
| Unit Price with VAT: | 40,33200 € |

