Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUS30505C

DigiKey Part Number
1776-1706-ND
Manufacturer
Manufacturer Product Number
SUS30505C
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
600mA
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
77%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
6-DIP Module
Voltage - Input (Max)
9V
Size / Dimension
0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,71000 €15,71 €
515,13200 €75,66 €
1014,88600 €148,86 €
2514,56760 €364,19 €
5014,33080 €716,54 €
10014,09770 €1 409,77 €
25013,79480 €3 448,70 €
50013,56976 €6 784,88 €
Manufacturers Standard Package
Unit Price without VAT:15,71000 €
Unit Price with VAT:18,85200 €