Isolated Module DC DC Converter 1 Output 12V 130mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUS1R51212BP

DigiKey Part Number
SUS1R51212BP-ND
Manufacturer
Manufacturer Product Number
SUS1R51212BP
Description
DC DC CONVERTER 12V 1.6W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 130mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
130mA
Mfr
Power (Watts)
1.6 W
Series
Voltage - Isolation
500 V
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
76%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
9V
Package / Case
5-SMD Module
Voltage - Input (Max)
18V
Size / Dimension
0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,45000 €12,45 €
Manufacturers Standard Package
Unit Price without VAT:12,45000 €
Unit Price with VAT:14,94000 €