
SUCS100515C | |
|---|---|
DigiKey Part Number | 1776-1574-ND |
Manufacturer | |
Manufacturer Product Number | SUCS100515C |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 700mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 700mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 € | 35,25 € |
| 5 | 33,94000 € | 169,70 € |
| 10 | 33,39000 € | 333,90 € |
| 25 | 32,67440 € | 816,86 € |
| 50 | 32,14280 € | 1 607,14 € |
| 100 | 31,61900 € | 3 161,90 € |
| 250 | 30,93884 € | 7 734,71 € |
| Unit Price without VAT: | 35,25000 € |
|---|---|
| Unit Price with VAT: | 42,30000 € |

