DC EMC/EMI Line Filter 1 A 50V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNA-01-000

DigiKey Part Number
1776-2636-ND
Manufacturer
Manufacturer Product Number
SNA-01-000
Description
LINE FILTER 50VDC 1A CHASS MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 1 A 50V Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
1 A
Manufacturer
Cosel USA, Inc.
Applications
General Purpose
Series
Approval Agency
cURus, TUV
Packaging
Box
Operating Temperature
-40°C ~ 71°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
DC
Termination Style
Terminal Block
Configuration
Single Stage
Base Product Number
Voltage - Rated DC
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,82000 €22,82 €
521,04600 €105,23 €
1020,32800 €203,28 €
2519,41360 €485,34 €
5018,75000 €937,50 €
10018,10890 €1 810,89 €
25017,29496 €4 323,74 €
50016,70362 €8 351,81 €
Manufacturers Standard Package
Unit Price without VAT:22,82000 €
Unit Price with VAT:27,38400 €