
SFCS304805B | |
|---|---|
DigiKey Part Number | 1776-2607-ND |
Manufacturer | |
Manufacturer Product Number | SFCS304805B |
Description | DC DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 92.5% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 20-SMD Module, 17 Leads |
Voltage - Input (Max) 76V | Size / Dimension 1.55" L x 1.32" W x 0.35" H (39.3mm x 33.5mm x 8.8mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGS304805 | Cosel USA, Inc. | 0 | 1776-1385-ND | 47,73000 € | MFR Recommended |


