Image for PMA60F-24-J1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA60F-24-J1

DigiKey Part Number
PMA60F-24-J1-ND
Manufacturer
Manufacturer Product Number
PMA60F-24-J1
Description
AC/DC CONVERTER 24V
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
2 kV
Series
Efficiency
83%
Packaging
Box
Operating Temperature
-10°C ~ 70°C
Part Status
Last Time Buy
Mounting Type
Chassis Mount
Type
Open Frame
Size / Dimension
5.31" L x 1.26" W x 3.23" H (134.9mm x 32.0mm x 82.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Current - Output 1
2.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 20/10/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
196,97000 €96,97 €
Manufacturers Standard Package
Unit Price without VAT:96,97000 €
Unit Price with VAT:116,36400 €