
PLA600F-15-C | |
|---|---|
DigiKey Part Number | PLA600F-15-C-ND |
Manufacturer | |
Manufacturer Product Number | PLA600F-15-C |
Description | AC/DC CONVERTER 15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PLA600F-15-C Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 15V | Base Product Number |
Current - Output 1 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 171,38400 € | 856,92 € |
| Unit Price without VAT: | 171,38400 € |
|---|---|
| Unit Price with VAT: | 205,66080 € |


