Image for PDA15F-5-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDA15F-5-N

DigiKey Part Number
1776-PDA15F-5-N-ND
Manufacturer
Manufacturer Product Number
PDA15F-5-N
Description
AC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
78.5%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.35" L x 3.07" W x 1.36" H (85.1mm x 78.0mm x 34.5mm)
Voltage - Output 1
5V
Approval Agency
CE, cURus, DEMKO, UKCA
Current - Output 1
3 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,97000 €23,97 €
1021,07100 €210,71 €
2520,01560 €500,39 €
5019,25300 €962,65 €
10018,51930 €1 851,93 €
25017,59216 €4 398,04 €
50016,92180 €8 460,90 €
Manufacturers Standard Package
Unit Price without VAT:23,97000 €
Unit Price with VAT:28,76400 €