
PBW15F-12 | |
|---|---|
DigiKey Part Number | 1776-1522-ND |
Manufacturer | |
Manufacturer Product Number | PBW15F-12 |
Description | AC/DC CONVERTER 12V -12V 15W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 700 mA |
Mfr | Current - Output 2 1.4 A |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Last Time Buy | Efficiency 77% |
Type Open Frame | Features DC Input Capable, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 12V | Minimum Load Required No |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,33000 € | 49,33 € |
| 5 | 46,98000 € | 234,90 € |
| 10 | 46,00300 € | 460,03 € |
| 25 | 44,74360 € | 1 118,59 € |
| 50 | 43,81380 € | 2 190,69 € |
| 100 | 42,90350 € | 4 290,35 € |
| Unit Price without VAT: | 49,33000 € |
|---|---|
| Unit Price with VAT: | 59,19600 € |


