
PBA10F-12-MN | |
|---|---|
DigiKey Part Number | PBA10F-12-MN-ND |
Manufacturer | |
Manufacturer Product Number | PBA10F-12-MN |
Description | AC/DC CONVERTER 12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA10F-12-MN Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 76% |
Packaging Box | Operating Temperature -10°C ~ 71°C (With Derating) |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 2.68" L x 1.22" W x 3.07" H (68.1mm x 31.0mm x 78.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
Current - Output 1 900 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,08000 € | 41,08 € |
| Unit Price without VAT: | 41,08000 € |
|---|---|
| Unit Price with VAT: | 49,29600 € |


