
NBC-20-472 | |
|---|---|
DigiKey Part Number | 1776-1424-ND |
Manufacturer | |
Manufacturer Product Number | NBC-20-472 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | NBC-20-472 Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer Cosel USA, Inc. | Current 20 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,19000 € | 42,19 € |
| 10 | 34,42800 € | 344,28 € |
| 25 | 31,75280 € | 793,82 € |
| 50 | 29,86600 € | 1 493,30 € |
| 100 | 28,08940 € | 2 808,94 € |
| 250 | 27,20740 € | 6 801,85 € |
| Unit Price without VAT: | 42,19000 € |
|---|---|
| Unit Price with VAT: | 50,62800 € |

