
AEA600F-48 | |
|---|---|
DigiKey Part Number | 1776-AEA600F-48-ND |
Manufacturer | |
Manufacturer Product Number | AEA600F-48 |
Description | AC/DC CONVERTER 48V 422W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.32" L x 5.00" W x 1.61" H (185.9mm x 127.0mm x 40.9mm) | |
Approval Agency | CE, cURus, DEMKO, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,80000 € | 238,80 € |
| 5 | 227,44200 € | 1 137,21 € |
| 10 | 222,71800 € | 2 227,18 € |
| 25 | 216,62200 € | 5 415,55 € |
| Unit Price without VAT: | 238,80000 € |
|---|---|
| Unit Price with VAT: | 286,56000 € |

