
LHA30F-5 | |
|---|---|
DigiKey Part Number | 1776-LHA30F-5-ND |
Manufacturer | |
Manufacturer Product Number | LHA30F-5 |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.44" L x 1.97" W x 0.93" H (87.4mm x 50.0mm x 23.6mm) | |
Approval Agency | CE, cURus, DEMKO, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,71000 € | 25,71 € |
| 5 | 24,49000 € | 122,45 € |
| 10 | 23,98000 € | 239,80 € |
| 25 | 23,32320 € | 583,08 € |
| 50 | 22,83880 € | 1 141,94 € |
| 100 | 22,36430 € | 2 236,43 € |
| 250 | 21,75212 € | 5 438,03 € |
| Unit Price without VAT: | 25,71000 € |
|---|---|
| Unit Price with VAT: | 30,85200 € |




