
LFA240F-24-C | |
|---|---|
DigiKey Part Number | LFA240F-24-C-ND |
Manufacturer | |
Manufacturer Product Number | LFA240F-24-C |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87.5% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.20" L x 1.97" W x 1.04" H (132.1mm x 50.0mm x 26.4mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,74000 € | 116,74 € |
| Unit Price without VAT: | 116,74000 € |
|---|---|
| Unit Price with VAT: | 140,08800 € |


