LEB150F_Open Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEB150F-0524-G

DigiKey Part Number
LEB150F-0524-G-ND
Manufacturer
Manufacturer Product Number
LEB150F-0524-G
Description
AC/DC CONVERTER 5V 24V
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5 A
Current - Output 2
10 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
82%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
8.74" L x 3.35" W x 1.57" H (222.0mm x 85.1mm x 39.9mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable