
LDC30F-2 | |
|---|---|
DigiKey Part Number | 1776-2318-ND |
Manufacturer | |
Manufacturer Product Number | LDC30F-2 |
Description | AC/DC CONVERTER 5V 15V -15V 15W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 264 VAC, 110 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 3 300 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 72% |
Type Open Frame | Operating Temperature -10°C ~ 60°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 85 ~ 264 VAC, 110 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 2.56" L x 1.02" W x 5.51" H (65.0mm x 25.9mm x 140.0mm) |
Voltage - Output 2 15V | Approval Agency CE, CSA, cURus, TUV |
Voltage - Output 3 -15V | Standard Number 60950-1 |
Current - Output 1 3 A | Base Product Number |
Current - Output 2 1 A |



