Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHA500F-15-J1

DigiKey Part Number
GHA500F-15-J1-ND
Manufacturer
Manufacturer Product Number
GHA500F-15-J1
Description
AC/DC CONVERTER 15V 150W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-20°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cURus, DEMKO
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
10 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1258,62000 €258,62 €
Manufacturers Standard Package
Unit Price without VAT:258,62000 €
Unit Price with VAT:310,34400 €