
DHS250B48-T | |
|---|---|
DigiKey Part Number | DHS250B48-T-ND |
Manufacturer | |
Manufacturer Product Number | DHS250B48-T |
Description | DC DC CONVERTER 48V 250W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 5.2A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | DHS250B48-T Models |
Category | Current - Output (Max) 5.2A |
Mfr | Power (Watts) 250 W |
Series | Applications ITE (Commercial) |
Packaging Box | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module |
Voltage - Input (Min) 200V | Size / Dimension 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) |
Voltage - Input (Max) 400V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,50000 € | 163,50 € |
| Unit Price without VAT: | 163,50000 € |
|---|---|
| Unit Price with VAT: | 196,20000 € |

