
DHS250B07-T | |
|---|---|
DigiKey Part Number | DHS250B07-T-ND |
Manufacturer | |
Manufacturer Product Number | DHS250B07-T |
Description | DC DC CONVERTER 7.5V 248W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.5V 33A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | DHS250B07-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33A | |
Power (Watts) | 248 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,77000 € | 156,77 € |
| Unit Price without VAT: | 156,77000 € |
|---|---|
| Unit Price with VAT: | 188,12400 € |

