Isolated Module DC DC Converter 1 Output 24V 4.2A 60V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS100A24

DigiKey Part Number
1776-2066-ND
Manufacturer
Manufacturer Product Number
DHS100A24
Description
DC DC CONVERTER 24V 101W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 4.2A 60V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
DHS100A24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.2A
Mfr
Power (Watts)
101 W
Series
Applications
ITE (Commercial)
Packaging
Box
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
60V
Size / Dimension
2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm)
Voltage - Input (Max)
160V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1120,29000 €120,29 €
5115,81000 €579,05 €
10113,92500 €1 139,25 €
25111,47960 €2 786,99 €
50109,66100 €5 483,05 €
Manufacturers Standard Package
Unit Price without VAT:120,29000 €
Unit Price with VAT:144,34800 €