
DBS700B36-T | |
|---|---|
DigiKey Part Number | DBS700B36-T-ND |
Manufacturer | |
Manufacturer Product Number | DBS700B36-T |
Description | DC DC CONVERTER 36V 702W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 36V 19.5A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | DBS700B36-T Models |
Category | Current - Output (Max) 19.5A |
Mfr | Power (Watts) 702 W |
Series | Applications ITE (Commercial) |
Packaging Box | Operating Temperature -20°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 21-DIP Module |
Voltage - Input (Min) 200V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Input (Max) 400V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,73000 € | 277,73 € |
| Unit Price without VAT: | 277,73000 € |
|---|---|
| Unit Price with VAT: | 333,27600 € |

