Isolated Module DC DC Converter 1 Output 24V 39A 200V - 400V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBS700B24

DigiKey Part Number
1776-1196-ND
Manufacturer
Manufacturer Product Number
DBS700B24
Description
DC DC CONVERTER 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 39A 200V - 400V Input
Datasheet
 Datasheet
EDA/CAD Models
DBS700B24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
39A
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
200V
Package / Case
21-DIP Module
Voltage - Input (Max)
400V
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1283,28000 €283,28 €
5272,70800 €1 363,54 €
10268,26400 €2 682,64 €
25262,49760 €6 562,44 €
Manufacturers Standard Package
Unit Price without VAT:283,28000 €
Unit Price with VAT:339,93600 €