
CXLA150F-19-B1 | |
|---|---|
DigiKey Part Number | 1776-CXLA150F-19-B1-ND |
Manufacturer | |
Manufacturer Product Number | CXLA150F-19-B1 |
Description | MEDICAL&ITE EXTERNAL ADAPTER,150 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19V 150 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Cosel USA, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 39" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.11" L x 2.96" W x 1.12" H (155.3mm x 75.3mm x 28.5mm) |
Voltage - Output 19V | Approval Agency CCC, CE, cUL, EAC, FCC, KC, PSE, TUV, UKCA, UL |
Current - Output (Max) 7.89A | Standard Number 60601-1; 62368-1 |
Power (Watts) 150 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 43,70250 € | 874,05 € |
| Unit Price without VAT: | 43,70250 € |
|---|---|
| Unit Price with VAT: | 52,44300 € |

