CQS24120-12-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cosel USA, Inc.
In Stock: 0
Unit Price: 82,46000 €
Datasheet
Image for CQS24120-12-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQS24120-12-R

DigiKey Part Number
CQS24120-12-R-ND
Manufacturer
Manufacturer Product Number
CQS24120-12-R
Description
DC DC CONVERTER 12V 144W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
144 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 1.45" W x 0.33" H (57.9mm x 36.8mm x 8.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable