
LHA10F-15-SNY | |
|---|---|
DigiKey Part Number | 1776-LHA10F-15-SNY-ND |
Manufacturer | |
Manufacturer Product Number | LHA10F-15-SNY |
Description | AC/DC CONVERTER 15V 11W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 83% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.25" L x 2.36" W x 1.26" H (82.6mm x 59.9mm x 32.0mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus, DEMKO, UKCA |
Current - Output 1 700 mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,12000 € | 25,12 € |
| Unit Price without VAT: | 25,12000 € |
|---|---|
| Unit Price with VAT: | 30,14400 € |

