
ADA600F-24-M | |
|---|---|
DigiKey Part Number | ADA600F-24-M-ND |
Manufacturer | |
Manufacturer Product Number | ADA600F-24-M |
Description | AC/DC CONVERTER 24V 360W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ADA600F-24-M Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -10°C ~ 71°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.68" L x 5.00" W x 2.56" H (195.0mm x 127.0mm x 65.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Output 1 24V | Standard Number 60950-1; 62368-1 |
Current - Output 1 15 A | Base Product Number |
Power (Watts) |


