37 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27497T14B35S

DigiKey Part Number
2899-MS27497T14B35SCO-ND
Manufacturer
Manufacturer Product Number
MS27497T14B35S
Description
CONN RCPT FMALE 37POS GOLD CRIMP
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Olive Drab Cadmium over Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
37
Ingress Protection
Environment Resistant
Shell Size - Insert
14-35
Material Flammability Rating
UL94 V-0
Shell Size, MIL
D
Shielding
Mounting Type
Panel Mount
Voltage Rating
500VAC
Mounting Feature
Flange
Operating Temperature
-65°C ~ 175°C
Termination
Crimp
Applications
Aerospace, Aviation, Military
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.