SS330M025ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 9 998
Unit Price: 0,38000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3 721
Unit Price: 0,27000 €
Datasheet

Direct


Panasonic Industry
In Stock: 45 195
Unit Price: 0,29000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 044
Unit Price: 0,27000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 11 323
Unit Price: 0,27000 €
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6.03Ohm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS330M025ST

DigiKey Part Number
SS330M025ST-ND
Manufacturer
Manufacturer Product Number
SS330M025ST
Description
CAP ALUM 33UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6.03Ohm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
6.03Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Ripple Current @ High Frequency
69.3 mA @ 1 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes