68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.903Ohm 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX680M450A1P3

DigiKey Part Number
338-1956-ND
Manufacturer
Manufacturer Product Number
SLPX680M450A1P3
Description
CAP ALUM 68UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.903Ohm 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.04 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
0.984" (25.00mm)
ESR (Equivalent Series Resistance)
3.903Ohm
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLS2W680MELZNichicon262493-2594-ND2,89000 €Parametric Equivalent
In-Stock: 2 465
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,62000 €3,62 €
102,46600 €24,66 €
501,98500 €99,25 €
1001,83370 €183,37 €
5001,57354 €786,77 €
1 0001,49174 €1 491,74 €
2 5001,40454 €3 511,35 €
5 0001,35145 €6 757,25 €
Manufacturers Standard Package
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,34400 €