
PFCHX48D20S108T | |
|---|---|
DigiKey Part Number  | PFCHX48D20S108T-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PFCHX48D20S108T  | 
Description  | CAP FILM 76.8UF 480VAC RADIAL  | 
Customer Reference  | |
Detailed Description  | 76.8 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | 0%, +10%  | |
Voltage Rating - AC  | 480V  | |
Voltage Rating - DC  | -  | |
Dielectric Material  | ||
Operating Temperature  | -40°C ~ 55°C  | |
Mounting Type  | Chassis, Stud Mount  | |
Package / Case  | ||
Size / Dimension  | 3.500" Dia (88.90mm)  | |
Height - Seated (Max)  | 10.900" (276.86mm)  | |
Termination  | Terminal Block  | |
Lead Spacing  | -  | |
Applications  | 3 Phase, Power Factor Correction (PFC)  | |
Ratings  | -  | |
Features  | -  | 

